Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3871DF 120Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C1790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.270 |
| 5+ | $190.790 |
| 10+ | $188.300 |
| 25+ | $185.820 |
| 50+ | $183.330 |
| 100+ | $170.550 |
Price for:Each
Minimum: 1
Multiple: 1
$193.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Oblique
Overall Length
135mm
Cutting Capacity Max
0.6mm
Product Range
-
Overall Length
135mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
