Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.980 |
| 6+ | $186.000 |
| 12+ | $183.140 |
Price for:Each
Minimum: 1
Multiple: 1
$188.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3695
Newark Part No.97AK4798
Crimp Tool TypeRatchet
For Use WithCK Tool 0.08mm²-16mm²/28-6AWG Bootlace Ferrules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
CK Tool 0.08mm²-16mm²/28-6AWG Bootlace Ferrules
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate