Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2946-32Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK3749
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.830 |
| 5+ | $35.450 |
| 10+ | $34.050 |
| 25+ | $32.460 |
| 50+ | $30.480 |
| 100+ | $28.890 |
| 250+ | $26.510 |
Price for:Each
Minimum: 1
Multiple: 1
$37.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- 32mm x 120mm Fast4Nails wood drill bit
- Designed for use with nail embedded timber, chipboard, blockboard, particle board, laminated sheet
- HSS Bi-Metal construction for increased durability
- Extended working life on nail embedded wood
- 4 blades for faster drilling
- 6.35 Hex Shank for convenience and ease of use
Technical Specifications
Drill Bit Size Metric
32mm
Effective Length
60mm
Overall Length
120mm
SVHC
No SVHC (21-Jan-2025)
Drill Bit Size Imperial
1.26"
Overall Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
