Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2946-22Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK3747
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.980 |
| 5+ | $24.350 |
| 10+ | $23.380 |
| 25+ | $22.290 |
| 50+ | $20.930 |
| 100+ | $19.840 |
| 250+ | $18.210 |
Price for:Each
Minimum: 1
Multiple: 1
$25.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- 22mm x 120mm Fast4Nails wood drill bit
- Designed for use with nail embedded timber, chipboard, blockboard, particle board, laminated sheet
- HSS Bi-Metal construction for increased durability
- Extended working life on nail embedded wood
- 4 blades for faster drilling
- 6.35 Hex Shank for convenience and ease of use
Technical Specifications
Drill Bit Size Metric
22mm
Effective Length
60mm
Overall Length
120mm
SVHC
No SVHC (21-Jan-2025)
Drill Bit Size Imperial
0.87"
Overall Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
