Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT0815Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK1209
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.670 |
| 5+ | $44.590 |
| 10+ | $42.780 |
| 25+ | $40.730 |
| 50+ | $38.180 |
| 100+ | $36.120 |
| 250+ | $33.060 |
Price for:Each
Minimum: 1
Multiple: 1
$47.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0815Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK1209
Technical Datasheet
Saw TypeHack
Blade Length300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick change hacksaw
- Quick release mechanism for rapid blade change
- Ergonomic front and rear soft grip handles for extra comfort
- Supplied with a 300mm 24TPI Bi-metal blade
- Balanced and durable heavy duty frame
- Additional 55° blade fixed mounting pins for flush cutting
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
