Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSA310 4.000MABJ-UBCopy
Newark Part No.59K7896
Product RangeCSA310 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSA310 4.000MABJ-UBCopy
Newark Part No.59K7896
Product RangeCSA310 Series
Technical Datasheet
Product RangeCSA310 Series
Crystal TypeStandard
Crystal Frequency4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR150ohm
Crystal Case / PackageCylinder Radial, 10.3mm x 3mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Product Range
CSA310 Series
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
ESR
150ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
To Be Advised
Crystal Type
Standard
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Cylinder Radial, 10.3mm x 3mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
