Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM250C96000AZFTCopy
Newark Part No.77R1519
Product RangeCM250C Series
Your Part Number
No Longer Available
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM250C96000AZFTCopy
Newark Part No.77R1519
Product RangeCM250C Series
Technical Datasheet
Product RangeCM250C Series
Crystal Frequency96kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR50ohm
Crystal Case / PackageSMD, 7.9mm x 3.7mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Product Range
CM250C Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 7.9mm x 3.7mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Crystal Frequency
96kHz
Frequency Stability + / -
-
ESR
50ohm
No. of Pins
4
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
