Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFV-20660000AZFB
Newark Part No.59K7610
Product RangeCFV206 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFV-20660000AZFB
Newark Part No.59K7610
Product RangeCFV206 Series
Technical Datasheet
Product RangeCFV206 Series
Crystal TypeTuning Fork
Crystal Frequency60kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR50kohm
Crystal Case / PackageCylinder Radial, 6.2mm x 2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
CFV206 Series
Crystal Frequency
60kHz
Frequency Stability + / -
-
ESR
50kohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (14-Jun-2023)
Crystal Type
Tuning Fork
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder Radial, 6.2mm x 2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
