Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCISCO SYSTEMS
Manufacturer Part NoIEM-3000-4PC-4TC=Copy
Newark Part No.17AC9251
Product RangeIE3000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,119.460 |
| 5+ | $2,035.470 |
| 10+ | $1,988.670 |
| 25+ | $1,933.040 |
| 50+ | $1,882.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2,119.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoIEM-3000-4PC-4TC=Copy
Newark Part No.17AC9251
Product RangeIE3000 Series
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypePoE / PoE+ Fast Ethernet
Ethernet Switch MountingDIN Rail / Rack
Port TypesNon-PoE x 4, PoE/PoE+ x 4
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC / VDC
Product RangeIE3000 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
PoE / PoE+ Fast Ethernet
Port Types
Non-PoE x 4, PoE/PoE+ x 4
Input Voltage Type
VAC / VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Rack
Network Speeds
10Mbps, 100Mbps
Product Range
IE3000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
