Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCISCO SYSTEMS
Manufacturer Part NoIE-3000-8TC-ECopy
Newark Part No.31T1414
Product RangeIE 3000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,619.340 |
| 5+ | $3,475.900 |
| 10+ | $3,395.980 |
| 25+ | $3,300.980 |
| 50+ | $3,213.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3,619.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoIE-3000-8TC-ECopy
Newark Part No.31T1414
Product RangeIE 3000 Series
No. of Ports10Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDIN Rail / Rack
Port TypesRJ45 x 8, RJ45/SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeIE 3000 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
10Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 8, RJ45/SFP x 2
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
IE 3000 Series
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
