Print Page
MD801-009-02NF9-19SA
Circular Connector, MIL-DTL-38999 Series, MD801 Series, Wall Mount Receptacle, 19 Contacts
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | MD801-009-02NF9-19SACopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 18AR8827 |
| Product Range | MD801 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $125.290 |
| 5+ | $117.580 |
| 10+ | $112.390 |
| 25+ | $107.650 |
Price for:Each
Minimum: 1
Multiple: 1
$125.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | MD801-009-02NF9-19SACopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 18AR8827 |
| Product Range | MD801 Series |
| Military Specification | MIL-DTL-38999 Series |
| Product Range | MD801 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 19Contacts |
| Circular Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 9-19 |
| Connector Body Material | Aluminum Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | - |
| Contact Plating | - |
| Insert Rotation | A |
| Service Class | Environmentally Sealed |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Military Specification | MIL-DTL-38999 Series |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Contact Type | Crimp Socket |
| Insert Arrangement | 9-19 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | - |
| Service Class | Environmentally Sealed |
| Product Range | MD801 Series |
|---|---|
| No. of Contacts | 19Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Body |
| Contact Material | - |
| Insert Rotation | A |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
