Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/08-F04
Newark Part No.50AK9988
Product RangeMIL-DTL-83513 Series
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $155.820 | $56.630 |
| 5+ | $146.230 | $56.630 |
| 10+ | $139.780 | $56.630 |
| 25+ | $133.870 | $56.630 |
Price for:Each
Minimum: 1
Multiple: 1
$56.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/08-F04
Newark Part No.50AK9988
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions37Positions
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColorMulti-colored
Product RangeMIL-DTL-83513 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
Multi-colored
SVHC
No SVHC (10-Jun-2022)
No. of Positions
37Positions
Cable Length - Metric
914.4mm
Product Range
MIL-DTL-83513 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
