Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/08-B03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AK9979
Product RangeMIL-DTL-83513 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $70.900 |
| 5+ | $65.600 |
| 10+ | $60.290 |
| 25+ | $54.990 |
| 50+ | $53.890 |
Price for:Each
Minimum: 1
Multiple: 1
$70.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/08-B03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AK9979
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeMIL-DTL-83513 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
No SVHC (10-Jun-2022)
No. of Positions
15Positions
Cable Length - Metric
457.2mm
Product Range
MIL-DTL-83513 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
