Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M83513/04-H04CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53AJ6022 |
| Product Range | MIL-DTL- 83513 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $564.600 |
| 2+ | $553.310 |
| 5+ | $542.020 |
Price for:Each
Minimum: 1
Multiple: 1
$564.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M83513/04-H04CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53AJ6022 |
| Product Range | MIL-DTL- 83513 Series |
| Technical Datasheet | |
| Connector to Connector | Micro-D Receptacle to Free End |
| No. of Positions | 100Positions |
| Cable Length - Imperial | 36" |
| Cable Length - Metric | 914mm |
| Jacket Color | Multi-colored |
| Product Range | MIL-DTL- 83513 Series |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| Connector to Connector | Micro-D Receptacle to Free End |
|---|---|
| Cable Length - Imperial | 36" |
| Jacket Color | Multi-colored |
| SVHC | Lead (10-Jun-2022) |
| No. of Positions | 100Positions |
|---|---|
| Cable Length - Metric | 914mm |
| Product Range | MIL-DTL- 83513 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
