Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/04-D04CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53AJ6006
Product RangeMIL-DTL- 83513 Series
Your Part Number
17 In Stock
| Quantity | Price |
|---|---|
| 1+ | $141.160 |
| 5+ | $133.350 |
| 10+ | $125.530 |
| 25+ | $123.020 |
Price for:Each
Minimum: 1
Multiple: 1
$141.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/04-D04CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53AJ6006
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Positions
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket ColorMulti-colored
Product RangeMIL-DTL- 83513 Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
36"
Jacket Color
Multi-colored
SVHC
Lead (10-Jun-2022)
No. of Positions
25Positions
Cable Length - Metric
914mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
