Print Page
M83513/03-G04N
Micro D Cable Assembly, Micro-D Plug to Free End, 51 Positions, 3 ft, 914 mm, Multi-colored
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M83513/03-G04NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53AJ5988 |
| Product Range | MIL-DTL- 83513 Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $329.570 |
| 5+ | $302.100 |
| 10+ | $290.020 |
Price for:Each
Minimum: 1
Multiple: 1
$329.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M83513/03-G04NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53AJ5988 |
| Product Range | MIL-DTL- 83513 Series |
| Technical Datasheet | |
| Connector to Connector | Micro-D Plug to Free End |
| No. of Positions | 51Positions |
| Cable Length - Imperial | 3ft |
| Cable Length - Metric | 914mm |
| Jacket Color | Multi-colored |
| Product Range | MIL-DTL- 83513 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Connector to Connector | Micro-D Plug to Free End |
|---|---|
| Cable Length - Imperial | 3ft |
| Jacket Color | Multi-colored |
| SVHC | No SVHC (10-Jun-2022) |
| No. of Positions | 51Positions |
|---|---|
| Cable Length - Metric | 914mm |
| Product Range | MIL-DTL- 83513 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
