Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/01-BNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72R6872
Product RangeMIL-DTL-83513 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $73.550 |
| 5+ | $69.920 |
| 10+ | $66.280 |
| 25+ | $62.130 |
| 50+ | $60.890 |
Price for:Each
Minimum: 1
Multiple: 1
$73.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/01-BNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72R6872
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
