Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M24308/26-1F.Copy |
| Newark Part No. | 18AT3200 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.280 |
| 25+ | $5.790 |
| 100+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M24308/26-1F.Copy |
| Newark Part No. | 18AT3200 |
| Product Range | - |
| Screw Length | - |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC-2A |
| Connector Shell Size | DE, DA, DB, DC, DD |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | DE, DA, DB, DC, DD |
| Screw Length | - |
|---|---|
| Thread Size - Imperial | 4-40 UNC-2A |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
