Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | DMH-A-003Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 76AK7868 |
| Product Range | DMH Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
| 5+ | $8.930 |
| 10+ | $8.250 |
| 25+ | $7.660 |
| 50+ | $7.270 |
| 100+ | $6.810 |
| 250+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | DMH-A-003Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 76AK7868 |
| Product Range | DMH Series |
| Product Range | DMH Series |
| D Sub Shell Size | DA |
| Cable Exit Angle | 180° |
| Connector Body Material | Zinc Body |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | DMH Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (15-Jan-2018) |
| D Sub Shell Size | DA |
|---|---|
| Connector Body Material | Zinc Body |
Alternatives for DMH-A-003
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
