Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJS100HLP
Newark Part No.69AK5839
Product RangeDura-Con Series
Your Part Number
49 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.760 |
| 5+ | $23.830 |
| 10+ | $21.890 |
| 25+ | $20.530 |
| 50+ | $19.550 |
| 100+ | $18.810 |
Price for:Each
Minimum: 1
Multiple: 1
$25.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJS100HLP
Newark Part No.69AK5839
Product RangeDura-Con Series
Product RangeDura-Con Series
Screw Length5.08mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Dura-Con Series
Thread Size - Metric
-
SVHC
No SVHC (15-Jan-2018)
Screw Length
5.08mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
