Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | DCHC003.Copy |
| Newark Part No. | 18AT3206 |
| Product Range | D*U Series |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 10+ | $13.190 |
| 25+ | $12.350 |
| 100+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | DCHC003.Copy |
| Newark Part No. | 18AT3206 |
| Product Range | D*U Series |
| Product Range | D*U Series |
| D Sub Shell Size | DC |
| Cable Exit Angle | 180° |
| Connector Body Material | Metallized Plastic Body |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | D*U Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (15-Jan-2018) |
| D Sub Shell Size | DC |
|---|---|
| Connector Body Material | Metallized Plastic Body |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
