Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA9S6E5-18.0BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88C9431
Product RangeDura-Con Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.220 |
| 5+ | $45.010 |
| 10+ | $42.800 |
| 25+ | $38.610 |
| 50+ | $37.710 |
| 100+ | $35.870 |
Price for:Each
Minimum: 1
Multiple: 1
$47.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA9S6E5-18.0BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88C9431
Product RangeDura-Con Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions9Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeDura-Con Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
No SVHC (15-Jan-2018)
No. of Positions
9Positions
Cable Length - Metric
457.2mm
Product Range
Dura-Con Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
