Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA25PSBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50AK9942
Product RangeDura-Con Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $83.040 |
| 5+ | $77.590 |
| 10+ | $72.820 |
| 25+ | $70.640 |
| 50+ | $69.230 |
Price for:Each
Minimum: 1
Multiple: 1
$83.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA25PSBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50AK9942
Product RangeDura-Con Series
D Sub Connector TypeMicro D
Product RangeDura-Con Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Dura-Con Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
