Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA15P6E5-36.0BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50AK9936
Product RangeDura-Con Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $66.770 |
| 5+ | $62.390 |
| 10+ | $58.550 |
| 25+ | $56.810 |
| 50+ | $55.670 |
Price for:Each
Minimum: 1
Multiple: 1
$66.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA15P6E5-36.0BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50AK9936
Product RangeDura-Con Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColorMulti-colored
Product RangeDura-Con Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
Multi-colored
SVHC
No SVHC (15-Jan-2018)
No. of Positions
15Positions
Cable Length - Metric
914.4mm
Product Range
Dura-Con Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
