Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM15S6E5-18.0BNCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.21AM2817
Product RangeDura-Con Series
Your Part Number
16 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.350 |
| 5+ | $97.540 |
| 10+ | $90.730 |
| 25+ | $85.900 |
| 50+ | $85.890 |
Price for:Each
Minimum: 1
Multiple: 1
$104.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM15S6E5-18.0BNCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.21AM2817
Product RangeDura-Con Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-coloured
Product RangeDura-Con Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-coloured
SVHC
No SVHC (27-Jun-2024)
No. of Positions
15Positions
Cable Length - Metric
457.2mm
Product Range
Dura-Con Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
