Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-3S6E5-36.0G02Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.04AK4460
Product RangeDura-Con Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
| 5+ | $18.990 |
| 10+ | $17.440 |
| 25+ | $16.350 |
| 50+ | $15.980 |
| 100+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-3S6E5-36.0G02Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.04AK4460
Product RangeDura-Con Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions3Positions
Connector Pitch1.27mm
No. of Rows1 Row
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product RangeDura-Con Series
Wire Gauge26AWG
Jacket ColorMulti-colored
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
1.27mm
Cable Length - Metric
914.4mm
Product Range
Dura-Con Series
Jacket Color
Multi-colored
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
36"
Wire Gauge
26AWG
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
