Print Page
5810000021
Connector Accessory, Spring Plate, Cinch ModICE SE & LE Series Modular Connector Enclosures
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 5810000021Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53W2475 |
| Product Range | ModICE Series |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.310 |
| 25+ | $2.130 |
| 50+ | $2.010 |
| 100+ | $1.870 |
| 250+ | $1.720 |
| 500+ | $1.640 |
| 1000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 5810000021Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53W2475 |
| Product Range | ModICE Series |
| Technical Datasheet | |
| Accessory Type | Spring Plate |
| For Use With | Cinch ModICE SE & LE Series Modular Connector Enclosures |
| Product Range | ModICE Series |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The 5810000021 is a Spring Plate suitable for ModICE series connectors.
Applications
Industrial
Technical Specifications
| Accessory Type | Spring Plate |
|---|---|
| Product Range | ModICE Series |
| For Use With | Cinch ModICE SE & LE Series Modular Connector Enclosures |
|---|---|
| SVHC | Lead (10-Jun-2022) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
