Print Page
500-0020-N14
Circular Connector, DMS-TP Series, MIL-DTL-45204 Series, Straight Plug, 3 Contacts, Solder Pin
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No500-0020-N14Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82AH4122
Product RangeDMS-TP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $265.020 |
Price for:Each
Minimum: 25
Multiple: 25
$6,625.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No500-0020-N14Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82AH4122
Product RangeDMS-TP Series
Technical Datasheet
Product RangeDMS-TP Series
Equivalent Military SpecificationMIL-DTL-45204 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement3-12
Connector Body MaterialBrass Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DMS-TP Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
3-12
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-45204 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Brass Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
