Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-6A-20Copy
Newark Part No.29F952
Your Part Number
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-6A-20Copy
Newark Part No.29F952
Card Edge Connector TypeDual Side
No. of Contacts6Contacts
Card Thickness1.8mm
No. of Contacts6 Contacts
Pitch Spacing3.96mm
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialBrass
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.8mm
Pitch Spacing
3.96mm
Connector Mounting
Panel Mount
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
SVHC
To Be Advised
No. of Contacts
6Contacts
No. of Contacts
6 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
