Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No41V
Newark Part No.29F641
Your Part Number
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No41V
Newark Part No.29F641
Technical Datasheet
Plug Hole Dia - Imperial1"
Plug Hole Dia - Metric25.4mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 41V is a Plug Button made of steel with nickel-plated finish. It provides ventilation wherever required.
- Spring tension prongs
Applications
Power Management, Commercial
Technical Specifications
Plug Hole Dia - Imperial
1"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
25.4mm
NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
