Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 16-140-YCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29F763 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $34.600 |
Price for:Each
Minimum: 1000
Multiple: 1000
$34,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 16-140-YCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29F763 |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | -000AWG |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Wire Size AWG Max | 16AWG |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
| Wire Size AWG Min | -000AWG |
|---|
Alternatives for 16-140-Y
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
