Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No14-140Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29AH8547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.130 |
| 50+ | $20.300 |
| 100+ | $18.800 |
| 250+ | $17.640 |
| 500+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$22.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No14-140Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29AH8547
No. of Rows2 Row
No. of Positions14Positions
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage250V
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
SVHC
Lead (08-Jul-2021)
No. of Positions
14Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
-
Alternatives for 14-140
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
