Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 030-1953-000.Copy |
| Newark Part No. | 18AT3209 |
| Product Range | D*U Series |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $1.940 |
| 100+ | $1.640 |
| 250+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 030-1953-000.Copy |
| Newark Part No. | 18AT3209 |
| Product Range | D*U Series |
| For Use With | Cinch D*U Series D-Sub Connectors |
| D Sub Contact Type | Socket (Female) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | D*U Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| For Use With | Cinch D*U Series D-Sub Connectors |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (15-Jan-2018) |
| D Sub Contact Type | Socket (Female) |
|---|---|
| Contact Plating | Gold Flash Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | D*U Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
