Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoM83536/6-017M
Newark Part No.26M8478
Product RangeFCB-405 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 10+ | $283.270 |
Price for:Each
Minimum: 29
Multiple: 1
$8,214.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoM83536/6-017M
Newark Part No.26M8478
Product RangeFCB-405 Series
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current5A
Product RangeFCB-405 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance400ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
400ohm
Coil Voltage
28VDC
Product Range
FCB-405 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate