Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCB-205-0224MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AH9013
Product RangeFCB-205 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $376.210 |
| 5+ | $331.060 |
| 10+ | $285.910 |
Price for:Each
Minimum: 1
Multiple: 1
$376.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCB-205-0224MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AH9013
Product RangeFCB-205 Series
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current5A
Product RangeFCB-205 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance500ohm
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Panel Mount
Contact Voltage VAC
115VAC
Contact Voltage VDC
28VDC
Coil Resistance
500ohm
Coil Voltage
28VDC
Product Range
FCB-205 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (2)
Alternatives for FCB-205-0224M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
