Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part No3SBC1501A2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73K6333
Product Range3SBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 12+ | $374.220 |
Price for:Each
Minimum: 12
Multiple: 12
$4,490.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part No3SBC1501A2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73K6333
Product Range3SBC Series
Coil Voltage6VDC
Contact ConfigurationDPDT
Contact Current2A
Product Range3SBC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance56ohm
SVHCLead (21-Jan-2025)
Technical Specifications
Coil Voltage
6VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
56ohm
Contact Configuration
DPDT
Product Range
3SBC Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 3SBC1501A2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
