Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHORD |
|---|---|
| Manufacturer Part No | 171.855Copy |
| Newark Part No. | 78AK9671 |
| Your Part Number |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | CHORD |
|---|---|
| Manufacturer Part No | 171.855Copy |
| Newark Part No. | 78AK9671 |
| Directivity | Cardioid |
| Output Impedance | - |
| Frequency Response Min | - |
| Frequency Response Max | - |
| Sensitivity | - |
| Connector Type | 3.5mm Jack Plug, Mono |
| Lead Length | 0.9m |
| SVHC | To Be Advised |
Technical Specifications
| Directivity | Cardioid |
|---|---|
| Frequency Response Min | - |
| Sensitivity | - |
| Lead Length | 0.9m |
| Output Impedance | - |
|---|---|
| Frequency Response Max | - |
| Connector Type | 3.5mm Jack Plug, Mono |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
