Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHOMERICS
Manufacturer Part No65-00-GEL30-0010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31AK5225
Product RangeTHERM-A-GAP GEL 30 Series
Your Part Number
513 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.430 |
| 5+ | $47.590 |
| 10+ | $45.320 |
| 25+ | $42.750 |
| 50+ | $39.560 |
| 100+ | $36.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No65-00-GEL30-0010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31AK5225
Product RangeTHERM-A-GAP GEL 30 Series
Technical Datasheet
Thermal Conductivity3.5W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength8kV/mm
External Length-
External Width-
Product RangeTHERM-A-GAP GEL 30 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
3.5W/m.K
Thickness
-
Dielectric Strength
8kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
THERM-A-GAP GEL 30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
