Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No60-12-20266-TW10
Newark Part No.30AK7817
Product RangeT-WING Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCHOMERICS
Manufacturer Part No60-12-20266-TW10
Newark Part No.30AK7817
Product RangeT-WING Series
Technical Datasheet
Thermal Conductivity-
Conductive MaterialSilicone
Thickness0.33mm
Thermal Impedance-
Dielectric Strength200kV/mm
External Length76.2mm
External Width19.1mm
Product RangeT-WING Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Conductivity
-
Thickness
0.33mm
Dielectric Strength
200kV/mm
External Width
19.1mm
SVHC
No SVHC (17-Jan-2023)
Conductive Material
Silicone
Thermal Impedance
-
External Length
76.2mm
Product Range
T-WING Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate