0
0 Items$0.00

500ohm Chip SMD Resistors :

17 Products Found
Find a huge range of 500ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: VPG Foil Resistors, Vishay, Yageo, Caddock & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AK4223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
25+
$0.209
50+
$0.201
100+
$0.196
250+
$0.184
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8903

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.140
10000+
$0.137
20000+
$0.135
30000+
$0.132
50000+
$0.128
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
83AK6080

RoHS

Each
1+
$11.170
10+
$9.220
25+
$8.780
50+
$8.520
100+
$8.310
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Foil
Precision
RWA Series
± 5ppm/°C
22V
1.6mm
0.8mm
-65°C
155°C
AEC-Q200
11AN8702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.452
25+
$0.415
50+
$0.286
100+
$0.238
250+
$0.202
More Pricing...
500ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film
High Precision, High Reliability
RN73R Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
77AH9536

RoHS

Date/Lot Code

Each
1+
$32.740
10+
$31.100
25+
$26.940
50+
$25.000
100+
$22.030
More Pricing...
500ohm
50W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
TDH50 Series
± 50ppm/°C
500V
10.3mm
10.1mm
-55°C
155°C
-
14AJ2484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$3.830
25+
$3.610
50+
$3.390
100+
$3.170
More Pricing...
500ohm
250mW
0805 [2012 Metric]
± 0.05%
Thin Film
Precision
PLT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
125°C
-
19J7380

RoHS

Each
50+
$5.040
100+
$4.440
250+
$4.230
500+
$3.930
500ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
98K0089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$30.860
10+
$29.630
25+
$28.390
50+
$27.350
100+
$26.430
More Pricing...
500ohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
96Y7881

RoHS

Each
1+
$12.810
500ohm
125mW
SMD
± 0.05%
Metal Foil
Precision
MQP Series
± 2ppm/°C
100V
4.5mm
3.2mm
-65°C
175°C
-
69AH5726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$39.260
10+
$37.040
25+
$34.410
50+
$32.260
100+
$29.900
More Pricing...
500ohm
750mW
2512 [6432 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
35H5040
Each
Pricing is unavailable. Please contact customer services.
500ohm
250mW
SMD
± 0.01%
Metal Foil
Precision
SMR1D Series
± 0.6ppm/°C
54V
5.99mm
3.2mm
-55°C
125°C
-
69AH5671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.180
500ohm
300mW
1206 [3216 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
72AK7060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
500ohm
100mW
0603 [1608 Metric]
± 0.05%
Thick Film
Ultra Precision
TNPU e3 Series
± 2ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
72AK7061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.150
25+
$1.980
50+
$1.910
100+
$1.830
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.05%
Thick Film
Ultra Precision
TNPU e3 Series
± 5ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
45AM4629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.014
50+
$0.013
100+
$0.012
250+
$0.012
More Pricing...
500ohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
47AK1828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.790
10+
$12.270
25+
$11.570
50+
$11.040
100+
$10.020
More Pricing...
500ohm
200mW
0805 [2012 Metric]
± 1%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
47AK1845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.690
10+
$16.390
25+
$15.260
50+
$14.180
100+
$13.060
More Pricing...
500ohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK