Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDLTB35T4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3552
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.760 |
| 3+ | $44.670 |
Price for:Each
Minimum: 1
Multiple: 1
$46.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDLTB35T4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3552
Flux TypeSynthetic No Clean
Solder Alloy60, 40 Sn, Bi
Melting Temperature170°C
Weight - Metric35g
Weight - Imperial1.23oz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
170°C
Weight - Imperial
1.23oz
SVHC
No SVHC (21-Jan-2025)
Solder Alloy
60, 40 Sn, Bi
Weight - Metric
35g
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
