Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDIN100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3549
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.190 |
Price for:Each
Minimum: 1
Multiple: 1
$41.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDIN100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3549
Leaded / Lead Free-
Flux TypeNo Clean
Solder Alloy100 In
External Diameter - Metric0.8mm
External Diameter - Imperial0.03"
Melting Temperature157°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Leaded / Lead Free
-
Solder Alloy
100 In
External Diameter - Imperial
0.03"
Weight - Metric
-
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
157°C
Weight - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
