Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Tack Flux in 6 2cc Squeeze Tubes. Low viscosity no-clean synthetic paste flux. This flux has a pleasant odor that won't overwhelm you, like most do.
- Ideal for all rework, solder, de-solder and reflow applications
- Non-corrosive, non-conductive, no-clean
- Tack flux will not run all over PCB when applied
- Excellent wetting
- Easily cleaned with isopropyl alcohol (IPA)
- Attachment of BGA spheres
- Soldering flip chip components
- Long stencil life
- Wide process window
- Clear residue
- Can be used with Leaded and Lead-Free applications
- RoHS II and REACH compliantFlux Type: Synthetic No-Clean (for Leaded and Lead-Free applications)
- Flux Classification: REL0
- Packaging: 2cc/2g Squeeze Tube x 6
- Shelf Life: Refrigerated <gt/>24 months, Unrefrigerated <gt/>24 months
Technical Specifications
Flux Type
No Clean
Dispensing Method
Tube
Weight
2g
SVHC
No SVHC (23-Jan-2024)
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (1)
Alternatives for SMD291ST2CC6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
