Print Page
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
110 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.740 |
| 25+ | $18.090 |
| 50+ | $16.810 |
| 100+ | $16.260 |
| 250+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AXCopy
Newark Part No.90AH6222
Flux TypeSynthetic No Clean
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Weight - Metric15g
Weight - Imperial0.53oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
183°C
Weight - Imperial
0.53oz
SVHC
No SVHC (17-Dec-2015)
Solder Alloy
63, 37 Sn, Pb
Weight - Metric
15g
Product Range
-
Alternatives for SMD291AX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
