Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD2185-25000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AC4297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD2185-25000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AC4297
Technical Datasheet
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Diameter0.45mm
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Solder Alloy
63, 37 Sn, Pb
Diameter
0.45mm
Weight - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Melting Temperature
183°C
Weight - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
