Print Page
SMD2020-25000
Solder Sphere, 96.5, 3, 0.5 Sn, Ag, Cu Solder Alloy, 0.25mm Dia, 220 °C Melting Temperature
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD2020-25000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AC4296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
Price for:Each
Minimum: 1
Multiple: 1
$28.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD2020-25000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AC4296
Technical Datasheet
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature220°C
Diameter0.25mm
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Diameter
0.25mm
Weight - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Melting Temperature
220°C
Weight - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
