Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoESD-FOAM-BLACK-12X9X0.25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM2956
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoESD-FOAM-BLACK-12X9X0.25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM2956
Foam FeaturesConductive
Height - Metric6.35mm
Width - Metric230mm
Length - Metric300mm
Height - Imperial0.25"
Width - Imperial9"
Length - Imperial12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Foam Features
Conductive
Width - Metric
230mm
Height - Imperial
0.25"
Length - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Height - Metric
6.35mm
Length - Metric
300mm
Width - Imperial
9"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
