Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoAD7-5S
Newark Part No.46AM6488
Product RangeAD7 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.070 |
Price for:Each
Minimum: 1
Multiple: 1
$17.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoAD7-5S
Newark Part No.46AM6488
Product RangeAD7 Series
Adhesive TypeEpoxy
Adhesive ColourRed
CureHeat
Tensile Strength-
Dispensing MethodSyringe
Volume5cc
Weight5g
Product RangeAD7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Epoxy
Cure
Heat
Dispensing Method
Syringe
Weight
5g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Red
Tensile Strength
-
Volume
5cc
Product Range
AD7 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate