Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoJW-T0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67X4119
Also Known AsGTIN UPC EAN: 4025112076657
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.180 |
| 5+ | $34.140 |
| 10+ | $34.100 |
| 25+ | $33.420 |
| 50+ | $32.740 |
| 100+ | $32.050 |
| 250+ | $31.370 |
Price for:Each
Minimum: 1
Multiple: 1
$34.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJW-T0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67X4119
Also Known AsGTIN UPC EAN: 4025112076657
Technical Datasheet
Connection MethodWireless via USB Receiver
Computer ConnectorUSB
Mouse TypeLaser
Mouse SizeStandard
Mouse ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Cutting edge 5-button wireless mouse with a modern, practical design with non-slip rubber sides.
- Ergonomic shape optimised for right hand use
- Almost interference-free 2.4GHz wireless technology, up to 5m range
- Adjustable mouse resolution (1000/1750DPI)
- Plug and play operation via USB connection
- Nano sized reciever, able to stay in a notebook permanently
- Dimensions (HxWxD): 39x68x106mm
- 2 Year manufacturer warranty
Technical Specifications
Connection Method
Wireless via USB Receiver
Mouse Type
Laser
Mouse Colour
Black
SVHC
No SVHC (04-Feb-2026)
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (2)
Alternatives for JW-T0100
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
