Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoJD-0710GB-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN5577
Product RangeCherry DW 3000 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.820 |
| 5+ | $64.750 |
| 10+ | $62.680 |
| 25+ | $59.560 |
| 50+ | $55.260 |
| 100+ | $51.090 |
| 250+ | $47.350 |
Price for:Each
Minimum: 1
Multiple: 1
$68.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJD-0710GB-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN5577
Product RangeCherry DW 3000 Series
Connection MethodWireless - RF
Computer ConnectorUSB
Keyboard SizeStandard
Mouse TypeOptical
Keyboard ColourBlack
ErgonomicNo
Product RangeCherry DW 3000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connection Method
Wireless - RF
Keyboard Size
Standard
Keyboard Colour
Black
Product Range
Cherry DW 3000 Series
Computer Connector
USB
Mouse Type
Optical
Ergonomic
No
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
